- RS Stock No.:
- 174-0026
- Manufacturer:
- RS PRO
5 In stock for delivery within 2 working days
Added
Price Each
€30.46
(exc. VAT)
€37.47
(inc. VAT)
Units | Per unit |
1 + | €30.46 |
- RS Stock No.:
- 174-0026
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
ABS-X is our take on a next-generation ABS filament. By applying zero warp technology to the filament we have created a filament with far less cracking, proven near perfect interlayers, reliable bed adhesion (glass, tape & other adhesives) while improving the mechanical properties making ABS-X extra strong. These properties make ABS-X the ultimate ABS replacement that prints strong and beautiful parts on any FDM 3D printer without the common headaches associated with regular ABS like warping & horrible bed adhesion. ABS-X is the perfect material for strong objects that require an high impact tolerance.
Zero warp technology
Excellent interlayer adhesion
Reliable bed adhesion (Glass, tape & other adhesives)
Enhanced mechanical properties over regular ABS
Great strength & aesthetics
Excellent interlayer adhesion
Reliable bed adhesion (Glass, tape & other adhesives)
Enhanced mechanical properties over regular ABS
Great strength & aesthetics
Specifications
Attribute | Value |
---|---|
Material Type | ABS |
Printing Technology | FDM |
Machine Specific | No |
Colour | Grey |
For Use With | Common Desktop 3D Printers |
Weight | 500g |
Diameter | 1.75mm |
Printing Material | ABS-X |