RS PRO 2.85 mm Natural PLA 3D Printer Filament, 2.3 kg
- RS Stock No.:
- 190-1935
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€87.08
(exc. VAT)
€107.11
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.08 |
*price indicative
- RS Stock No.:
- 190-1935
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Natural | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 2.3kg | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Printing Maximum Temperature | 205°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Natural | ||
For Use With Common Desktop 3D Printers | ||
Weight 2.3kg | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
Printing Maximum Temperature 205°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
RS PRO 3D Printing Filament
The RS PRO 2.85mm diameter natural 3D printer filament has PLA printing material, that is a tough, easy-to-use, high-grade type of filament ideal for 3D printing. The slightly modified filament retains the typical features of PLA but makes it tougher and less brittle. Due to the low shrinkage factor, PLA will not deform after cooling. The polylactic acid is a plastic made from renewable natural resources and is one of the most popular materials for 3D printing.
Features and Benefits
• Easy-to-print at low temperature
• Low warping
• Limited smell
• FDM printing technology
• Tolerance of ±0.10mm
• Roundness of ≥ 95%
• Specific gravity of 1.24g/cc
• Tensile strength at yield of 70Mpa
• Strain at break of 23%
• Strain at yield of 5%
• E modulus of 3120Mpa
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO 1.75 mm Natural PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Natural PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Red PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Green PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Blue PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Orange PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Silver PLA 3D Printer Filament, 2.3 kg
- RS PRO 2.85 mm Grey PLA 3D Printer Filament, 2.3 kg
