RS PRO 2.85mm White PLA Matt 3D Printer Filament, 2.3kg
- RS Stock No.:
- 190-1941
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€36.34
(exc. VAT)
€44.70
(inc. VAT)
- RS Stock No.:
- 190-1941
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | PLA | |
| Printing Technology | FDM | |
| Colour | White | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 2.3kg | |
| Diameter | 2.85mm | |
| Printing Material | PLA Matt | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type PLA | ||
Printing Technology FDM | ||
Colour White | ||
For Use With Common Desktop 3D Printers | ||
Weight 2.3kg | ||
Diameter 2.85mm | ||
Printing Material PLA Matt | ||
- COO (Country of Origin):
- NL
RS PRO 3D Printing Filament
The RS PRO 2.85mm diameter white 3D printer filament has PLA matte printing material, that is an easy-to-print variant of the regular PLA, with an aesthetical matte effect. Its surface diffuses light to give it a matte look and creates a rough texture. The matte finish gives the product a more natural look. This material can be printed on most common printers and has a reliable bed adhesion to most common build plate materials.
Features and Benefits
• Low light refraction
• Improved printing speed compared to PLA
• FDM printing technology
• Tolerance of ±0.10mm
• Roundness of ≥ 95%
• Specific gravity of 1.38g/cc
• Tensile strength at yield of46.6Mpa
• Strain at break of 2.1%
• Tensile modulus of 3973Mpa
• Improved printing speed compared to PLA
• FDM printing technology
• Tolerance of ±0.10mm
• Roundness of ≥ 95%
• Specific gravity of 1.38g/cc
• Tensile strength at yield of46.6Mpa
• Strain at break of 2.1%
• Tensile modulus of 3973Mpa
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Related links
- BCN3D 2.85mm White PET-G 3D Printer Filament, 2.3kg
- RS PRO 2.85mm Green Grey PLA Matt 3D Printer Filament, 1kg
- BCN3D 2.85mm Black PET-G 3D Printer Filament, 2.3kg
- RS PRO 2.85mm White Recycled PLA 3D Printer Filament, 500g
- RS PRO 2.85mm Green/White PLA Magic 3D Printer Filament, 1kg
- RS PRO 2.85mm Green/White PLA Magic 3D Printer Filament, 300g
- RS PRO 2.85mm Green/White PLA Magic 3D Printer Filament, 500g
- RS PRO 2.85mm Raspberry/Silver PLA Magic 3D Printer Filament, 1kg

