RS PRO 1.75 mm Natural Polyvinyl Chloride 3D Printer Filament, 1 kg
- RS Stock No.:
- 190-1942
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€115.15
(exc. VAT)
€141.63
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.15 |
*price indicative
- RS Stock No.:
- 190-1942
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Natural | |
| For Use With | Dual Extrusion | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | Polyvinyl Chloride | |
| Printing Maximum Temperature | 205°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Natural | ||
For Use With Dual Extrusion | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material Polyvinyl Chloride | ||
Printing Maximum Temperature 205°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
RS PRO 3D Printing Filament
The RS PRO 1.75mm diameter natural 3D printer filament has PVA printing material, which is preferred cold water soluble, supporting material for dual extruder 3D printing. The modification on the raw material results in a filament that is much more thermally stable than regular PVA. It bonds well to PLA based filaments with printing temperatures up to 215 °C.
Features and Benefits
• Easy-to-print at low temperature
• Good bonding to PLA based filaments
• Limited smell
• FDM printing technology
• Tolerance of ±0.05mm
• Roundness of ≥ 95%
• Specific gravity of 1.23g/cc
• Tensile strength at yield of 78Mpa
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO 1.75 mm Natural Polyvinyl Chloride 3D Printer Filament, 500 g
- Ultimaker 2.85 mm Natural Polyvinyl Chloride 3D Printer Filament, 750 g
- Ultimaker 2.85 mm Natural Polyvinyl Chloride 3D Printer Filament, 350 g
- RS PRO 1.75 mm Natural Polyvinyl Alcohol 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Natural Polyvinyl Chloride 3D Printer Filament, 500 g
- RS PRO 1.75 mm Natural Polyvinyl Alcohol 3D Printer Filament, 500 g
- RS PRO 1.75 mm Natural PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Natural ASA 3D Printer Filament, 1 kg
