RS PRO 1.75 mm Gold PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 190-1967
- Distrelec Article No.:
- 304-21-003
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€40.67
(exc. VAT)
€50.02
(inc. VAT)
In Stock
- Plus 51 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.67 |
*price indicative
- RS Stock No.:
- 190-1967
- Distrelec Article No.:
- 304-21-003
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | Polylactic Acid | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Gold | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Printing Maximum Temperature | 215°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type Polylactic Acid | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Gold | ||
For Use With Common Desktop 3D Printers | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
Printing Maximum Temperature 215°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
RS PRO 3D Printing Filament
The RS PRO 1.75mm diameter gold 3D printer filament has PLA matte printing material, that is a highly aesthetical, PLA based filament with sparkling flakes inside. The slightly modified filament retains the typical features of PLA but is tougher and less brittle. The sparkling flakes conceal layer lines. Polylactic acid is one of the most popular materials for 3D printing. Due to the translucency of PLA combined with the flakes, the colour saturation can be increased by adding on to the wall thickness. There is no need for a special nozzle as the material is not abrasive.
Features and Benefits
• Beautiful metallic effect
• Layers are not visible
• Low warping, limited smell, and not abrasive
• FDM printing technology
• Tolerance of ±0.05mm
• Roundness of ≥ 95%
• Specific gravity of 1.24g/cc
• Tensile strength at yield of 70Mpa
• Strain at yield of 5%
• E modulus of 3120Mpa
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO 1.75 mm Gold PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm White 1 kg
- RS PRO 2.85 mm Gold PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Silver 300 g
- RS PRO 1.75 mm Silver 500 g
- BASF 1.75 mm Gold 750 g
- RS PRO 1.75 mm White PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Silver PLA 3D Printer Filament, 1 kg
