Polymaker 1.75 mm White Tough PLA 3D Printer Filament, 750 g

Subtotal (1 unit)*

€47.34

(exc. VAT)

€58.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.34

*price indicative

RS Stock No.:
200-9404
Mfr. Part No.:
PA06002
Manufacturer:
Polymaker
Find similar products by selecting one or more attributes.
Select all

Brand

Polymaker

Product Type

3D Printer Filament

Material Type

Polylactic Acid

Printing Technology

Fused Deposition Modelling (FDM)

Colour

White

Weight

750g

Diameter

1.75mm

Printing Material

Tough PLA

Printing Maximum Temperature

230°C

Printing Minimum Temperature

190°C

Standards/Approvals

No

COO (Country of Origin):
CN
The Polymaker polymax PLA white, 1.75mm, weight is 750g. It is an incredibly easy-to-print filament with improved mechanical properties and making it an excellent alternative to ABS.

Printing speed is 40mm/s – 60mm/s

Bed temperature is 25˚C – 60˚C

Bed surface is glass with glue, blue tape, builtak

Cooling fan is on

Melting temperature is 149˚C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy