Polymaker 1.75 mm Yellow TPU 95A 3D Printer Filament, 750 g
- RS Stock No.:
- 200-9412
- Mfr. Part No.:
- PD01004
- Manufacturer:
- Polymaker
Subtotal (1 unit)*
€28.27
(exc. VAT)
€34.77
(inc. VAT)
In Stock
- Plus 75 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.27 |
*price indicative
- RS Stock No.:
- 200-9412
- Mfr. Part No.:
- PD01004
- Manufacturer:
- Polymaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polymaker | |
| Product Type | 3D Printer Filament | |
| Material Type | Flexible | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Yellow | |
| For Use With | Most Desktop 3D printers | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | TPU 95A | |
| Printing Maximum Temperature | 230°C | |
| Printing Minimum Temperature | 210°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Polymaker | ||
Product Type 3D Printer Filament | ||
Material Type Flexible | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Yellow | ||
For Use With Most Desktop 3D printers | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material TPU 95A | ||
Printing Maximum Temperature 230°C | ||
Printing Minimum Temperature 210°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Polymaker polyflex TPU95 is a thermoplastic polyurethane , yellow, 1.75mm, weight is 750g. It is a high-quality flexible material. It provides the perfect solution for applications where high flexibility and durability are required. It has a shore hardness of 95A and can stretch more than 3 times its original length.
Printing speed is 20mm/s – 40mm/s
Bed temperature is 25˚C – 60˚C
Drying setting is 70˚C for 12h
Related links
- Polymaker 1.75 mm Black TPU 95A 3D Printer Filament, 750 g
- Polymaker 2.85 mm Yellow TPU 95A 3D Printer Filament, 750 g
- Polymaker 1.75 mm Yellow Tough PLA 3D Printer Filament, 750 g
- Polymaker 2.85 mm Orange TPU 95A 3D Printer Filament, 750 g
- Polymaker 2.85 mm White TPU 95A 3D Printer Filament, 750 g
- Polymaker 2.85 mm Black TPU 95A 3D Printer Filament, 750 g
- Polymaker 1.75 mm Black PolySmooth 3D Printer Filament, 750 g
- Polymaker 1.75 mm White PolySmooth 3D Printer Filament, 750 g
