Polymaker 2.85 mm Yellow PLA 3D Printer Filament, 1 kg
- RS Stock No.:
- 200-9424
- Mfr. Part No.:
- PA02022
- Manufacturer:
- Polymaker
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-9424
- Mfr. Part No.:
- PA02022
- Manufacturer:
- Polymaker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polymaker | |
| Product Type | 3D Printer Filament | |
| Material Type | Polylactic Acid | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Yellow | |
| Weight | 1kg | |
| Diameter | 2.85mm | |
| Printing Material | PLA | |
| Printing Minimum Temperature | 190°C | |
| Printing Maximum Temperature | 230°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Polymaker | ||
Product Type 3D Printer Filament | ||
Material Type Polylactic Acid | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Yellow | ||
Weight 1kg | ||
Diameter 2.85mm | ||
Printing Material PLA | ||
Printing Minimum Temperature 190°C | ||
Printing Maximum Temperature 230°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Polymaker polylite PLA yellow, 2.85mm, weight is 1kg. It is a high-quality PLA designed for reliability and ease of printing. It is best raw material which needs in design and prototyping.
Nozzle temperature is 190˚C – 230˚C
Printing speed is 40mm/s is 60mm/s
Bed temperature is 25˚C – 60˚C
Bed surface is glass with glue, blue tape, builtak
Related links
- RS PRO 2.85 mm Yellow PLA 3D Printer Filament, 1 kg
- Polymaker 1.75 mm Yellow PLA 3D Printer Filament, 1 kg
- Polymaker 2.85 mm Blue PLA 3D Printer Filament, 1 kg
- Polymaker 2.85 mm Natural PLA 3D Printer Filament, 1 kg
- Polymaker 2.85 mm Grey PLA 3D Printer Filament, 1 kg
- Polymaker 2.85 mm Black PLA 3D Printer Filament, 1 kg
- Polymaker 2.85 mm Orange PLA 3D Printer Filament, 1 kg
- Polymaker 2.85 mm White PLA 3D Printer Filament, 1 kg
