Verbatim 2.85 mm Black PLA 3D Printer Filament, 1 kg

Subtotal (1 unit)*

€45.51

(exc. VAT)

€55.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.51

*price indicative

RS Stock No.:
202-0409
Mfr. Part No.:
55327
Manufacturer:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Product Type

3D Printer Filament

Material Type

Polylactic Acid

Printing Technology

Fused Deposition Modelling (FDM)

Machine Specific

No

Colour

Black

For Use With

3D Printer

Weight

1kg

Diameter

2.85mm

Printing Material

PLA

Standards/Approvals

No

COO (Country of Origin):
NL
The Verbatim 3d printer filament is made up of high performance polyactic acid (PLA) which is derived from renewable plant-based resources. It is mainly used for concept modelling for food packaging, transport containers, medical/hygienic products, housings and education. It is available in black colour.

It has good post-printing workability

The product is odourless

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy