Igus 2.85 mm Yellow 3D Printer Filament, 750 g
- RS Stock No.:
- 202-4042
- Mfr. Part No.:
- I190-PF-0300-0750
- Manufacturer:
- Igus
Subtotal (1 unit)*
€157.97
(exc. VAT)
€194.30
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.97 |
*price indicative
- RS Stock No.:
- 202-4042
- Mfr. Part No.:
- I190-PF-0300-0750
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Colour | Yellow | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Maximum Temperature | 160°C | |
| Printing Minimum Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Colour Yellow | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Maximum Temperature 160°C | ||
Printing Minimum Temperature -40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus yellow 750g 3D printer filament of 2.85mm to 3mm diameter is characterized by a high wear resistance as the material is enriched with solid lubricants. It can be processed on regular 3D printers, but a closed 3D printer is recommended.
Flexural strength 80 MPa, best iglidur filament
Easy to process on standard 3D printers
Excellent durability - abrasion resistance up to factor 50 higher than ABS
Lubricant and maintenance-free
Related links
- Igus 2.85 mm Yellow 3D Printer Filament, 750 g
- Igus 2.85 mm White 3D Printer Filament, 750 g
- Igus 2.85 mm Black 3D Printer Filament, 750 g
- Igus 1.75 mm Yellow 3D Printer Filament, 750 g
- Igus 2.85 mm Yellow 3D Printer Filament, 250 g
- Igus 2.85 mm Black 3D Printer Filament, 250 g
- Igus 1.75 mm Black 3D Printer Filament, 750 g
- Igus 1.75 mm White 3D Printer Filament, 750 g
