- RS Stock No.:
- 249-0958
- Mfr. Part No.:
- 1303020025
- Manufacturer:
- BASF
3 In stock for delivery within 2 working days
Price Each
€29.57
(exc. VAT)
€36.37
(inc. VAT)
Units | Per unit |
1 + | €29.57 |
- RS Stock No.:
- 249-0958
- Mfr. Part No.:
- 1303020025
- Manufacturer:
- BASF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
The BASF Forward AM ultrafuse acrylonitrile butadiene styrene based filament having black colour. It is strong, flexible and has a high heat resistance. The ABS is a preferred plastic for engineers and professional applications.
Storage temperature 15 - 25°C
Printing speed is 40 - 80 mm/s
Printing speed is 40 - 80 mm/s
Specifications
Attribute | Value |
---|---|
Material Type | ABS |
Printing Technology | FDM |
Machine Specific | No |
Colour | Black |
For Use With | Any 3D Printer |
Weight | 750g |
Diameter | 2.85mm |
Printing Material | ABS |