BASF 2.85 mm Black TPU 64D 3D Printer Filament, 750 g
- RS Stock No.:
- 249-0989
- Mfr. Part No.:
- 1303050027
- Manufacturer:
- BASF
Subtotal (1 unit)*
€46.63
(exc. VAT)
€57.35
(inc. VAT)
Temporarily out of stock
- 24 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.63 |
*price indicative
- RS Stock No.:
- 249-0989
- Mfr. Part No.:
- 1303050027
- Manufacturer:
- BASF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Material Type | Thermoplastic Polyurethane | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Filament Fabrication (FFF) | |
| Machine Specific | No | |
| Colour | Black | |
| For Use With | Fused Filament Fabrication | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | TPU 64D | |
| Printing Maximum Temperature | 255°C | |
| Printing Minimum Temperature | 230°C | |
| Standards/Approvals | ISO 815, ISO 1133, ISO 34-1, ISO 527, ISO 11357-2, ISO 1183-1, ISO 7619-1, ISO 180, ISO 4649, ISO 179-2, ISO 8256/1 | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Material Type Thermoplastic Polyurethane | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Filament Fabrication (FFF) | ||
Machine Specific No | ||
Colour Black | ||
For Use With Fused Filament Fabrication | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material TPU 64D | ||
Printing Maximum Temperature 255°C | ||
Printing Minimum Temperature 230°C | ||
Standards/Approvals ISO 815, ISO 1133, ISO 34-1, ISO 527, ISO 11357-2, ISO 1183-1, ISO 7619-1, ISO 180, ISO 4649, ISO 179-2, ISO 8256/1 | ||
RoHS Status: Exempt
The BASF Forward AM ultrafuse TPU filament having black colour. The TPU 64D has excellent resistance to hydrolysis and good flexibility at low temperature, resistance to microbiological attack, good wear performance, high tensile strength and good damping
High wear and abrasion resistance
High tensile strength
Very good low temperature flexibility
