BASF 1.75 mm White ABS 3D Printer Filament, 750 g
- RS Stock No.:
- 249-0964
- Mfr. Part No.:
- 1303020031
- Manufacturer:
- BASF
Subtotal (1 unit)*
€44.11
(exc. VAT)
€54.26
(inc. VAT)
Being discontinued
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €44.11 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€40.00
(exc. VAT)
€49.20
(inc. VAT)
- RS Stock No.:
- 249-0964
- Mfr. Part No.:
- 1303020031
- Manufacturer:
- BASF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Product Type | 3D Printer Filament | |
| Material Type | ABS | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Machine Specific | No | |
| Colour | White | |
| For Use With | Any 3D Printer | |
| Weight | 750g | |
| Diameter | 1.75mm | |
| Printing Material | ABS | |
| Printing Minimum Temperature | 240°C | |
| Printing Maximum Temperature | 260°C | |
| Standards/Approvals | ISO 180, ISO 75-2, ISO 527, ISO 11357-2, ISO 179-2, ISO 1183-1, ISO 178, ISO 1133 | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Product Type 3D Printer Filament | ||
Material Type ABS | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Machine Specific No | ||
Colour White | ||
For Use With Any 3D Printer | ||
Weight 750g | ||
Diameter 1.75mm | ||
Printing Material ABS | ||
Printing Minimum Temperature 240°C | ||
Printing Maximum Temperature 260°C | ||
Standards/Approvals ISO 180, ISO 75-2, ISO 527, ISO 11357-2, ISO 179-2, ISO 1183-1, ISO 178, ISO 1133 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BASF Forward AM ultrafuse acrylonitrile butadiene styrene based filament having natural white colour. It is strong, flexible and has a high heat resistance. The ABS is a preferred plastic for engineers and professional applications.
Storage temperature 15 - 25°C
Printing speed is 40 - 80 mm/s
Related links
- BASF 1.75 mm White ABS 3D Printer Filament, 750 g
- BASF 1.75 mm Black ABS 3D Printer Filament, 750 g
- BASF 1.75 mm Grey ABS 3D Printer Filament, 750 g
- BASF 1.75 mm Blue ABS 3D Printer Filament, 750 g
- BASF 1.75 mm Red ABS 3D Printer Filament, 750 g
- BASF 1.75 mm White PLA 3D Printer Filament, 750 g
- BASF 1.75 mm White PET 3D Printer Filament, 750 g
- Kimya 1.75 mm White ABS 3D Printer Filament, 750 g

