BASF 2.85 mm Black PAHT CF15 3D Printer Filament, 750 g
- RS Stock No.:
- 249-1030
- Mfr. Part No.:
- 1303130004
- Manufacturer:
- BASF
Subtotal (1 unit)*
€93.82
(exc. VAT)
€115.40
(inc. VAT)
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €93.82 |
*price indicative
- RS Stock No.:
- 249-1030
- Mfr. Part No.:
- 1303130004
- Manufacturer:
- BASF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BASF | |
| Material Type | Composite, ESD | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modeling (FDM) | |
| Machine Specific | No | |
| Colour | Black | |
| For Use With | All Commercially Available Leading Brands 3D FDM/FFF Printers | |
| Weight | 750g | |
| Diameter | 2.85mm | |
| Printing Material | PAHT CF15 | |
| Printing Minimum Temperature | 260°C | |
| Printing Maximum Temperature | 280°C | |
| Standards/Approvals | Regulation EU No 10/2011, Directive 2009/48/EC, Directive 2011/65/EU, FDA, EN 71-3 | |
| Select all | ||
|---|---|---|
Brand BASF | ||
Material Type Composite, ESD | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modeling (FDM) | ||
Machine Specific No | ||
Colour Black | ||
For Use With All Commercially Available Leading Brands 3D FDM/FFF Printers | ||
Weight 750g | ||
Diameter 2.85mm | ||
Printing Material PAHT CF15 | ||
Printing Minimum Temperature 260°C | ||
Printing Maximum Temperature 280°C | ||
Standards/Approvals Regulation EU No 10/2011, Directive 2009/48/EC, Directive 2011/65/EU, FDA, EN 71-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The BASF Forward AM ultrafuse 2.85 mm black coloured PAHT filament having advanced mechanical properties, dimensional stability and chemical resistance. It has very good processability. It works in any FFF printer with hardened nozzle.
High dimensional stability
Easy to process
Low moisture absorption
Related links
- BASF 2.85 mm Black High Temperature Polyamide Carbon Fibre 3D Printer Filament, 700 g
- BASF 1.75 mm Black High Temperature Polyamide Carbon Fibre 3D Printer Filament, 750 g
- BASF 1.75 mm Black High Temperature Polyamide Carbon Fibre 3D Printer Filament, 700 g
- BASF 2.85 mm Natural Ultrafuse Polyamide 3D Printer Filament, 750 g
- BASF 2.85 mm Yellow PLA 3D Printer Filament, 750 g
- BASF 2.85 mm Grey ABS 3D Printer Filament, 750 g
- BASF 2.85 mm Black ASA 3D Printer Filament, 750 g
- BASF 2.85 mm Orange PET 3D Printer Filament, 750 g
