Kimya 1.75mm Blue Tough PLA 3D Printer Filament, 2.2kg
- RS Stock No.:
- 254-5273
- Mfr. Part No.:
- PL1147TQ
- Manufacturer:
- Kimya
Discontinued
- RS Stock No.:
- 254-5273
- Mfr. Part No.:
- PL1147TQ
- Manufacturer:
- Kimya
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimya | |
| Material Type | PLA, Food Contact, Toys Safety | |
| Printing Technology | FDM | |
| Colour | Blue | |
| For Use With | Any 3D printer | |
| Weight | 2.2kg | |
| Diameter | 1.75mm | |
| Printing Material | Tough PLA | |
| Select all | ||
|---|---|---|
Brand Kimya | ||
Material Type PLA, Food Contact, Toys Safety | ||
Printing Technology FDM | ||
Colour Blue | ||
For Use With Any 3D printer | ||
Weight 2.2kg | ||
Diameter 1.75mm | ||
Printing Material Tough PLA | ||
- COO (Country of Origin):
- FR
The Kimya PL series is 3D printing filament made from polylactide material. It is a bio sourced polymer obtained from corn starch. Polylactic Acid -HI is a high impact filament offering increased impact resistance. It was formulated to be four times more resistant to impact than standard PLA. This filament can be used to create functional prototypes, spare parts, architectural models and in other forms of modelling.
Shock Resistant
High tensile strength
No heating plate required for pressure
Easy to print
Impact resistance
Odourless
Bio sourced material
High tensile strength
No heating plate required for pressure
Easy to print
Impact resistance
Odourless
Bio sourced material
Related links
- Kimya 1.75mm Blue Tough PLA 3D Printer Filament, 750g
- Kimya 1.75mm White Tough PLA 3D Printer Filament, 750g
- Kimya 2.85mm Blue Tough PLA 3D Printer Filament, 750g
- RS PRO 2.85 mm Blue Tough PLA 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Blue Tough PLA 3D Printer Filament, 500 g
- RS PRO 1.75 mm Blue Tough PLA 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Blue Tough PLA 3D Printer Filament, 500 g
- Polymaker 1.75 mm Blue Tough PLA 3D Printer Filament, 750 g
