Kimya 2.85mm Red Tough PLA 3D Printer Filament, 750g
- RS Stock No.:
- 254-5278
- Mfr. Part No.:
- PL2088TQ
- Manufacturer:
- Kimya
Price Each
€31.50
(exc. VAT)
€38.74
(inc. VAT)
Temporarily out of stock - back order for despatch 28-11-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €31.50 |
- RS Stock No.:
- 254-5278
- Mfr. Part No.:
- PL2088TQ
- Manufacturer:
- Kimya
Related links
- Ultimaker 2.85mm Red Tough PLA 3D Printer Filament, 750g
- Polymaker 2.85mm Red Tough PLA 3D Printer Filament, 750g
- RS PRO 2.85mm Red Tough PLA 3D Printer Filament, 500g
- RS PRO 2.85mm Red Tough PLA 3D Printer Filament, 1kg
- Kimya 2.85mm Black Tough PLA 3D Printer Filament, 750g
- Kimya 2.85mm White Tough PLA 3D Printer Filament, 750g
- Kimya 2.85mm Blue Tough PLA 3D Printer Filament, 750g
- Kimya 2.85mm Green Tough PLA 3D Printer Filament, 750g