Ultimaker 2.85mm Red Tough PLA 3D Printer Filament, 750g
- RS Stock No.:
- 181-4128
- Mfr. Part No.:
- 202302
- Manufacturer:
- Ultimaker
Price Each**
€50.17
(exc. VAT)
€61.71
(inc. VAT)
3 Within 1 working day(s) (IE stock)*
92 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €50.17 |
**price indicative
Related links
- Kimya 2.85mm Red Tough PLA 3D Printer Filament, 750g
- Polymaker 2.85mm Red Tough PLA 3D Printer Filament, 750g
- Ultimaker 2.85mm Red PLA 3D Printer Filament, 750g
- RS PRO 2.85mm Red Tough PLA 3D Printer Filament, 500g
- RS PRO 2.85mm Red Tough PLA 3D Printer Filament, 1kg
- Red Tough PLA 3D Printer Filament, 750g
- Ultimaker 2.85mm Black Tough PLA 3D Printer Filament, 750g
- Ultimaker 2.85mm Green Tough PLA 3D Printer Filament, 750g