Raise3D 1.75mm Natural TPU 95A 3D Printer Filament, 1kg
- RS Stock No.:
- 266-8391
- Mfr. Part No.:
- 1103050001
- Manufacturer:
- Raise3D
Price Each
€93.46
(exc. VAT)
€114.96
(inc. VAT)
Temporarily out of stock - back order for despatch 24-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €93.46 |
- RS Stock No.:
- 266-8391
- Mfr. Part No.:
- 1103050001
- Manufacturer:
- Raise3D
Related links
- Raise3D 1.75mm White TPU 95A 3D Printer Filament, 1kg
- Raise3D 1.75mm Black TPU 95A 3D Printer Filament, 1kg
- Raise3D 1.75mm Natural PPA GF 3D Printer Filament, 1kg
- Raise3D 1.75mm Natural ABS High Speed 3D Printer Filament, 1kg
- Polymaker 1.75mm Black TPU 95A 3D Printer Filament, 750g
- Polymaker 1.75mm Yellow TPU 95A 3D Printer Filament, 750g
- Polymaker 2.85mm Black TPU 95A 3D Printer Filament, 750g
- Ultimaker 2.85mm Black TPU 95A 3D Printer Filament, 750g