Verbatim 1.75mm Red PLA 3D Printer Filament, 1kg
- RS Stock No.:
- 822-6461
- Mfr. Part No.:
- 55320
- Manufacturer:
- Verbatim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-6461
- Mfr. Part No.:
- 55320
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Material Type | PLA | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Red | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Material Type PLA | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Red | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
- COO (Country of Origin):
- JP
Related links
- Ultimaker 1.75mm Red PLA 3D Printer Filament, 750g
- Verbatim 1.75mm Grey ABS 3D Printer Filament, 1kg
- RS PRO 1.75mm Red PET 3D Printer Filament, 1kg
- RS PRO 1.75mm White Recycled PLA 3D Printer Filament, 1kg
- Verbatim 2.85mm Yellow PLA 3D Printer Filament, 1kg
- RS PRO 1.75mm Gold/Silver PLA Magic 3D Printer Filament, 1kg
- RS PRO 1.75mm Green/White PLA Magic 3D Printer Filament, 1kg
- RS PRO 1.75mm Green PLA High Speed 3D Printer Filament, 1kg
