Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€29.70
(exc. VAT)
€36.53
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €29.70 |
| 3 + | €28.18 |
*price indicative
- RS Stock No.:
- 832-0548
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Natural | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 300g | |
| Diameter | 1.75mm | |
| Printing Material | FLEX 45 | |
| Printing Maximum Temperature | 260°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Natural | ||
For Use With Common Desktop 3D Printers | ||
Weight 300g | ||
Diameter 1.75mm | ||
Printing Material FLEX 45 | ||
Printing Maximum Temperature 260°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
RS PRO TPC Flex 3D Printer Filament
A strong, flexible and easy to print filament for 3D printing with 92% translucency and FCA (Food Contact Acceptable) approved. Suitable for with bowden setup style printers such as the Ultimaker 2.;TPC 45 combines a high degree of flexibility, strong mechanical strength with resistance to extreme temperatures and chemicals. On top of which the TPC 45 high performance Thermoplastic Co-Polyester has a high carbon content of renewable materials resulting in les environmental impact.;Flex TPC 45 can be used on most common desktop FDM or FFF technology 3D printers.
Benefits
Recommended Printing Conditions
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO 1.75 mm Natural FLEX 45 3D Printer Filament, 500 g
- RS PRO 2.85 mm Natural FLEX 45 3D Printer Filament, 500 g
- RS PRO 1.75 mm Black FLEX 45 3D Printer Filament, 500 g
- RS PRO 1.75 mm Black FLEX 45 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Black PLA 3D Printer Filament, 300 g
- RS PRO 1.75 mm Transparent Glassbend 3D Printer Filament, 300 g
- RS PRO 1.75 mm White PLA 3D Printer Filament, 300 g
- RS PRO 1.75 mm Fluorescent Orange PLA 3D Printer Filament, 300 g
