RS PRO 1.75 mm Translucent Blue PET-G 3D Printer Filament, 500 g
- RS Stock No.:
- 891-9296
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€29.37
(exc. VAT)
€36.13
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | €29.37 |
| 3 + | €27.92 |
*price indicative
- RS Stock No.:
- 891-9296
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | PET | |
| Product Type | 3D Printer Filament | |
| Printing Technology | Fused Deposition Modelling (FDM) | |
| Machine Specific | No | |
| Colour | Translucent Blue | |
| For Use With | Common Desktop 3D Printers | |
| Weight | 500g | |
| Diameter | 1.75mm | |
| Printing Material | PET-G | |
| Printing Maximum Temperature | 220°C | |
| Printing Minimum Temperature | 195°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type PET | ||
Product Type 3D Printer Filament | ||
Printing Technology Fused Deposition Modelling (FDM) | ||
Machine Specific No | ||
Colour Translucent Blue | ||
For Use With Common Desktop 3D Printers | ||
Weight 500g | ||
Diameter 1.75mm | ||
Printing Material PET-G | ||
Printing Maximum Temperature 220°C | ||
Printing Minimum Temperature 195°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO Translucent Blue PET-G 3D Printer Filament, 1.75 mm, 500 g
Looking for a user-friendly and non-toxic printer filament? This RS PRO blue 3D printer filament is made from polyethylene terephthalate glycol (PET-G), a food-safe and water-repelling material. To prevent warping while the object cools and to optimise adhesion during printing, use this filament with a heated bed set between +35°C and +60°C.
You can safely use this filament in offices and other work environments as it doesn't produce any harmful fumes or unpleasant odours while printing. The PET-G material is also hydrophobic and free from harmful materials, so it's a good choice when you need to produce water-tight food packaging. Its high melting temperature, low shrinkage rate and extrusion temperature of +220°C to +260°C lends your printed object stability and strength.
This filament is commonly used in pharmaceutical, catering and food packaging applications. You can safely use acetone-based paints or adhesives on objects printed with this filament.
Features and Benefits
Related links
- RS PRO 1.75 mm Translucent Blue PET-G 3D Printer Filament, 1 kg
- RS PRO 2.85 mm Translucent Blue PET-G 3D Printer Filament, 500 g
- RS PRO 1.75 mm Translucent Yellow PET-G 3D Printer Filament, 500 g
- RS PRO 1.75 mm Translucent Red PET-G 3D Printer Filament, 500 g
- RS PRO 1.75 mm Translucent Green PET-G 3D Printer Filament, 500 g
- Verbatim 1.75 mm Blue PET-G 3D Printer Filament, 1 kg
- RS PRO 1.75 mm Black PET-G 3D Printer Filament, 500 g
- Raise3D 1.75 mm Blue PET-G 3D Printer Filament, 1 kg
