Shining 3D EINSTAR ROCKIT 3D Scanner Handheld
- RS Stock No.:
- 820-524
- Mfr. Part No.:
- 1501000071
- Manufacturer:
- Shining 3D
Subtotal (1 unit)*
€2,382.85
(exc. VAT)
€2,930.91
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,382.85 |
*price indicative
- RS Stock No.:
- 820-524
- Mfr. Part No.:
- 1501000071
- Manufacturer:
- Shining 3D
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Shining 3D | |
| Product Type | 3D Scanner | |
| Connectivity | USB | |
| Model Number | EINSTAR ROCKIT | |
| Output File Type | STL | |
| Handheld | Yes | |
| Point Distance | 50μm | |
| Standards/Approvals | CE | |
| Height | 130mm | |
| Minimum Object Size Dia x H | 5 x 5 x 5 mm | |
| Maximum Object Size Dia x H | 1170 x 1385 mm | |
| Weight | 45g | |
| Width | 61mm | |
| Length | 37mm | |
| Select all | ||
|---|---|---|
Brand Shining 3D | ||
Product Type 3D Scanner | ||
Connectivity USB | ||
Model Number EINSTAR ROCKIT | ||
Output File Type STL | ||
Handheld Yes | ||
Point Distance 50μm | ||
Standards/Approvals CE | ||
Height 130mm | ||
Minimum Object Size Dia x H 5 x 5 x 5 mm | ||
Maximum Object Size Dia x H 1170 x 1385 mm | ||
Weight 45g | ||
Width 61mm | ||
Length 37mm | ||
- COO (Country of Origin):
- CN
The Shining 3D Einstar Rockit transforms mobile digital capture by combining pro-level precision with complete wireless freedom. This versatile device effortlessly captures complex geometries with exceptional detail in any environment.
Dual light sources allow for Rapid scanning of intricate and large objects
High resolution full colour mapping with a 5MP Camera
Ultra lightweight ergonomic body weighing just 420 grams
Rapid 60 watt charging capability via USB Type C
Related links
- Shining 3D Einstar Vega 3D Scanner Handheld
- Shining 3D EinStar 2 3D Scanner Handheld
- Shining 3D EinScan EINSTAR 3D Scanner 3D Scanner Handheld
- Shining 3D EinScan Rigil 3D Scanner Handheld
- Shining 3D Einscan H2 3D Scanner Handheld
- Shining 3D EinScan Pro Series Markers for 3D Scanner 3D Scanner Handheld
- Shining 3D Transcan C 3D Scanner Handheld
- Shining 3D EinScan-SP 3D Scanner Handheld
