Shining 3D EinScan Rigil Lite 3D Scanner Handheld
- RS Stock No.:
- 890-542
- Mfr. Part No.:
- 1501000075
- Manufacturer:
- Shining 3D
Subtotal (1 unit)*
€4,369.97
(exc. VAT)
€5,375.06
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,369.97 |
*price indicative
- RS Stock No.:
- 890-542
- Mfr. Part No.:
- 1501000075
- Manufacturer:
- Shining 3D
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Shining 3D | |
| Product Type | 3D Scanner | |
| Connectivity | USB C | |
| Model Number | EinScan Rigil Lite | |
| Output File Type | 3MF, ASC, OBJ, PLY, STL | |
| Handheld | Yes | |
| Point Distance | 10mm | |
| Standards/Approvals | WEEE | |
| Height | 233mm | |
| Weight | 870g | |
| Width | 72.8mm | |
| Length | 180mm | |
| Select all | ||
|---|---|---|
Brand Shining 3D | ||
Product Type 3D Scanner | ||
Connectivity USB C | ||
Model Number EinScan Rigil Lite | ||
Output File Type 3MF, ASC, OBJ, PLY, STL | ||
Handheld Yes | ||
Point Distance 10mm | ||
Standards/Approvals WEEE | ||
Height 233mm | ||
Weight 870g | ||
Width 72.8mm | ||
Length 180mm | ||
- COO (Country of Origin):
- CN
The Shining 3D Scanner delivers metrology-grade precision for industrial applications. This Advanced scanner combines Rapid wide-area capture with realistic color mapping. It streamlines workflows by eliminating complex setup procedures.
17 to 17 crossed laser lines and 7 parallel lasers with eye-safe IR VCSEL light source
High-accuracy multi-tracking allows marker-free laser scanning to reduce preparation time
Integrated 5MP texture Camera captures realistic color mapping alongside physical geometry
Related links
- Shining 3D EinScan Rigil 3D Scanner Handheld
- Shining 3D Einscan H2 3D Scanner Handheld
- Shining 3D EinScan Pro Series Markers for 3D Scanner 3D Scanner Handheld
- Shining 3D EinScan EINSTAR 3D Scanner 3D Scanner Handheld
- Shining 3D EinScan Industrial Pack 3D Scanner Handheld
- Shining 3D EinScan-SP 3D Scanner Handheld
- Shining 3D EinScan Pro HD 3D Scanner Handheld
- Shining 3D EinScan Pro HD Colour Pack 3D Scanner Handheld
