Saft Saft LSP Lithium Thionyl Chloride AA Battery 3.6 V
- RS Stock No.:
- 245-5157
- Mfr. Part No.:
- 0095-790-019
- Manufacturer:
- Saft
Subtotal (1 unit)*
€21.23
(exc. VAT)
€26.11
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €21.23 |
*price indicative
- RS Stock No.:
- 245-5157
- Mfr. Part No.:
- 0095-790-019
- Manufacturer:
- Saft
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saft | |
| Series | Saft LSP | |
| Product Type | AA Battery | |
| Chemistry | Lithium Thionyl Chloride | |
| Nominal Voltage | 3.6V | |
| Battery Capacity | 2.6Ah | |
| IEC Code | 60086-4 | |
| Termination Type | Lead & JST PHR-2 Connector | |
| Standards/Approvals | UL 1642, 3091 & 3499, UN 3090, RoHS and REACH compliant, ISO 9001, IEC 60086-4, ISO 14001 | |
| Height | 52.7mm | |
| Diameter | 15.2mm | |
| Select all | ||
|---|---|---|
Brand Saft | ||
Series Saft LSP | ||
Product Type AA Battery | ||
Chemistry Lithium Thionyl Chloride | ||
Nominal Voltage 3.6V | ||
Battery Capacity 2.6Ah | ||
IEC Code 60086-4 | ||
Termination Type Lead & JST PHR-2 Connector | ||
Standards/Approvals UL 1642, 3091 & 3499, UN 3090, RoHS and REACH compliant, ISO 9001, IEC 60086-4, ISO 14001 | ||
Height 52.7mm | ||
Diameter 15.2mm | ||
- COO (Country of Origin):
- CZ
The Saft LSP 14500-20F AA size battery has nominal capacity of 2.6Ah. It is ideally suited for long life applications featuring low base currents and periodic pulses and periodic high current pulses up to 1.5A. It has nominal voltage of 3.6V.
High voltage response, stable even after long dormant periods
Highest energy density among primary lithium chemistries
Lowest self-discharge for extended shelf and operating life
High pulse capability
Excellent reliability over extended operating life
20 year+ design with best quality components and materials
Easy integration into systems
Related links
- Saft LS 14500 Lithium Thionyl Chloride AA Battery 3.6 V
- Saft Lithium Thionyl Chloride 3.6 V IEC 60086-4 Battery, 3.6 Ah x 52.5 mm
- Saft LS 26500 3.6 V Lithium Thionyl Chloride C Battery, 7.7 Ah
- Tadiran SL-360 Lithium Thionyl Chloride AA Battery 3.6 V
- Tadiran SL560 Lithium Thionyl Chloride AA Battery 3.6 V
- Tadiran SL-760 Lithium Thionyl Chloride AA Battery 3.6 V
- Yuasa YU-Lite Lithium Lithium Thionyl Chloride AA Battery 3.6 V
- Tadiran SL360 Lithium Thionyl Chloride AA Battery 3.6 V
