Panasonic Alkaline Power Alkaline AA Battery 1.5 V
- RS Stock No.:
- 253-5464
- Mfr. Part No.:
- LR6APB/10BW
- Manufacturer:
- Panasonic
Subtotal (1 pack of 10 units)*
€7.71
(exc. VAT)
€9.48
(inc. VAT)
Being discontinued
- Final 2 unit(s), ready to ship
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.71 | €0.771 |
*price indicative
- RS Stock No.:
- 253-5464
- Mfr. Part No.:
- LR6APB/10BW
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | Alkaline Power | |
| Product Type | AA Battery | |
| Chemistry | Alkaline | |
| Nominal Voltage | 1.5V | |
| Battery Capacity | 2.45Ah | |
| Termination Type | Standard | |
| Standards/Approvals | IEC, EU | |
| Weight | 22g | |
| Diameter | 14.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series Alkaline Power | ||
Product Type AA Battery | ||
Chemistry Alkaline | ||
Nominal Voltage 1.5V | ||
Battery Capacity 2.45Ah | ||
Termination Type Standard | ||
Standards/Approvals IEC, EU | ||
Weight 22g | ||
Diameter 14.5mm | ||
RoHS Status: Exempt
The new alkaline power batteries have advanced long lasting energy. This technology makes the alkaline power batteries perfectly suitable for high and medium drain appliances. Devices such as high-energy camera strobes, radio-controlled cars and torches can be used for a long time. In conventional batteries, contact resistance on the terminals can build up and cause the nickel layer to partially peel off and the battery to fail. Triple tough coating solves this with an iron/nickel-plated alloy on the positive and negative terminals of the alkaline power batteries.
Anti-leak protection with unique gas-suppression technology
Store batteries safely for up to 7 years
Related links
- Panasonic Panasonic Alkaline Power Alkaline AA Battery 1.5 V
- Duracell Duracell Plus Power Alkaline AA Battery 1.5 V
- Varta Varta Longlife Power Alkaline AA Battery 1.5 V
- Panasonic Panasonic Alkaline Power 1.5 V Alkaline D Battery
- Panasonic Industrial Powerline Alkaline AA Battery 1.5 V
- Panasonic Industrial Powerline Alkaline AAA Battery 1.5 V
- Ansmann Alkaline AA Battery 1.5 V
- Varta Alkaline AA Battery 1.5 V
