Ansmann Ansmann MaxE AA Nickel Metal Hydride Rechargeable AA Battery, 1.3 Ah, 1.2 V - Pack of 4
- RS Stock No.:
- 619-9774
- Mfr. Part No.:
- 5030792
- Manufacturer:
- Ansmann
Subtotal (1 pack of 4 units)*
€9.95
(exc. VAT)
€12.24
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.95 | €2.488 |
*price indicative
- RS Stock No.:
- 619-9774
- Mfr. Part No.:
- 5030792
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Battery Capacity | 1.3Ah | |
| Product Type | Rechargeable AA Battery | |
| Number of Batteries | 4 | |
| Chemistry | Nickel Metal Hydride | |
| Series | Ansmann MaxE | |
| Battery Size | AA | |
| Nominal Voltage | 1.2V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Standard | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Weight | 23g | |
| Height | 50.4mm | |
| Diameter | 14.3mm | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Battery Capacity 1.3Ah | ||
Product Type Rechargeable AA Battery | ||
Number of Batteries 4 | ||
Chemistry Nickel Metal Hydride | ||
Series Ansmann MaxE | ||
Battery Size AA | ||
Nominal Voltage 1.2V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Standard | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Weight 23g | ||
Height 50.4mm | ||
Diameter 14.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansmann Rechargeable AA Batteries, 1.3Ah Capacity, 1.2V Nominal Voltage - 5030792
This product offers a dependable power source for various electronic devices, specifically designed for high efficiency and durability. With a capacity of 1.3 Ah, these rechargeable AA batteries are essential for those in need of consistent power. Their NiMH chemistry ensures stable performance even in harsh conditions, making them suitable for a wide range of uses. Additionally, these batteries promote eco-friendliness, aligning with sustainable practices without compromising functionality.
Features & Benefits
• Low self-discharge property ensures batteries are ready for use
• High-performance design allows for extended usage
• Standard terminals enable compatibility with various devices
• Efficiently powers everyday electronic devices
• Suitable for extreme temperatures from -20 to +65°C
• Supports repeated charging, enhancing cost-effectiveness
Applications
• Compatible with remote controls and gaming devices
• Ideal for portable electronics like cameras and torches
• Useful for household appliances requiring AA batteries
• Works with wireless mice and keyboards
• Applicable in toys and battery-operated gadgets
How do I know when the batteries need recharging?
Batteries typically lose charge over time, so if devices powered by them show diminished performance, its a good sign they need recharging.
Can these batteries be used in devices with high power consumption?
Yes, their capacity and design are suitable for devices that require a significant amount of power regularly.
What is the expected lifespan of these batteries with regular use?
With proper charging and maintenance, these batteries can last several years, depending on usage frequency and device demands.
Are these batteries safe to use in extreme temperatures?
Yes, they function effectively in temperatures ranging from -20 to +65°C, making them safe for various environments.
Can I mix these with other battery types in a device?
It is advisable to use the same battery type to ensure optimal performance and avoid potential damage to the device.
Related links
- Ansmann Ansmann MaxE AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V - Pack of 2
- Ansmann Ansmann MaxE AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V - Pack of 2
- Ansmann Ansmann MaxE AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V - Pack of 4
- Ansmann Ansmann MaxE AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V - Pack of 4
- Ansmann Ansmann MaxE AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V - Pack of 2
- Ansmann Ansmann MaxE AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V - Pack of 1
- Ansmann Ansmann MaxE AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V - Pack of 2
- Gp Batteries AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V - Pack of 4
