Ansmann AA NiMH Rechargeable AA Battery, 800 mAh, 1.2 V - Pack of 1
- RS Stock No.:
- 776-0771
- Mfr. Part No.:
- 5035513
- Manufacturer:
- Ansmann
Subtotal (1 pack of 2 units)*
€5.07
(exc. VAT)
€6.24
(inc. VAT)
In Stock
- 155 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.07 | €2.535 |
*price indicative
- RS Stock No.:
- 776-0771
- Mfr. Part No.:
- 5035513
- Manufacturer:
- Ansmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansmann | |
| Battery Capacity | 800mAh | |
| Product Type | Rechargeable AA Battery | |
| Number of Batteries | 1 | |
| Chemistry | NiMH | |
| Battery Size | AA | |
| Nominal Voltage | 1.2V | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Diameter | 14.3mm | |
| Standards/Approvals | No | |
| Weight | 17g | |
| Height | 50.4mm | |
| Select all | ||
|---|---|---|
Brand Ansmann | ||
Battery Capacity 800mAh | ||
Product Type Rechargeable AA Battery | ||
Number of Batteries 1 | ||
Chemistry NiMH | ||
Battery Size AA | ||
Nominal Voltage 1.2V | ||
Termination Type Standard | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Diameter 14.3mm | ||
Standards/Approvals No | ||
Weight 17g | ||
Height 50.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansmann Rechargeable AA Battery, 800mAh Capacity, 1.2V Nominal Voltage - 5035513
This product consists of a pair of rechargeable AA batteries suited for various electronic devices. With a capacity of 800 mAh and operating at a nominal voltage of 1.2V, these batteries provide a dependable power source. They utilise advanced NiMH chemistry, which offers lower self-discharge rates to help sustain performance over time.
Features & Benefits
• Low self-discharge technology helps retain charge longer
• Durable construction withstands high discharge currents
• Environmentally friendly design reduces waste and energy consumption
• Exceptional life expectancy of over 500 cycles reduces the need for frequent replacements
Applications
• Compatible with handheld devices and electronics
• Suitable for remote controls and toys
• Ideal for digital cameras and flash units
• Works well with battery-operated tools and gadgets
• Appropriate for emergency flashlights and portable devices
Can it be used for high-drain devices?
Yes, it supports up to 2400 mA continuous discharge enhancing their performance and reliability.
Will it maintain performance in extreme temperatures?
It operates effectively within -20°C to +50°C providing versatility in the environments.
Is it necessary to charge before first use?
Charging is recommended to ensure optimal capacity.
Can it retain charge during long-term storage?
Yes, it retains over 80% capacity after 12 months storage at 20°C.
Is it safe to use with standard chargers?
It is compatible with both standard and fast charging methods.
Related links
- Ansmann Ansmann MaxE AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V - Pack of 2
- Panasonic HHR70AA AA NiMH Rechargeable AA Battery 1.2 V - Pack of 1
- Ansmann AA NiMH Rechargeable AA Batteries 1.2V - Pack of 4
- Ansmann AA NiMH Rechargeable AA Batteries 1.2V - Pack of 2
- Energizer NH15-2300 AA NiMH Rechargeable AA Battery 1.2 V
- Gp Batteries GP Recyko AA NiMH Rechargeable AA Battery 1.2 V - Pack of 4
- Energizer NH15-1300 AA NiMH Rechargeable AA Battery 1.2 V
- Gp Batteries GP Recyko AA NiMH Rechargeable AA Battery 1.2 V - Pack of 4
