Eneloop BK-3MCC AA NiMH Rechargeable AA Battery, 1.9 Ah, 1.2 V - Pack of 4
- RS Stock No.:
- 812-4393
- Distrelec Article No.:
- 303-26-030
- Mfr. Part No.:
- BK-3MCDE/4BE
- Manufacturer:
- Eneloop
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 4
€12.20
(exc. VAT)
€15.01
(inc. VAT)
- RS Stock No.:
- 812-4393
- Distrelec Article No.:
- 303-26-030
- Mfr. Part No.:
- BK-3MCDE/4BE
- Manufacturer:
- Eneloop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eneloop | |
| Product Type | Rechargeable AA Battery | |
| Battery Capacity | 1.9Ah | |
| Number of Batteries | 4 | |
| Chemistry | NiMH | |
| Series | BK-3MCC | |
| Battery Size | AA | |
| Nominal Voltage | 1.2V | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Standard | |
| Maximum Operating Temperature | 50°C | |
| Weight | 27g | |
| Standards/Approvals | No | |
| Height | 50.4mm | |
| Diameter | 14.35mm | |
| Select all | ||
|---|---|---|
Brand Eneloop | ||
Product Type Rechargeable AA Battery | ||
Battery Capacity 1.9Ah | ||
Number of Batteries 4 | ||
Chemistry NiMH | ||
Series BK-3MCC | ||
Battery Size AA | ||
Nominal Voltage 1.2V | ||
Minimum Operating Temperature 0°C | ||
Termination Type Standard | ||
Maximum Operating Temperature 50°C | ||
Weight 27g | ||
Standards/Approvals No | ||
Height 50.4mm | ||
Diameter 14.35mm | ||
RoHS Status: Not Applicable
Panasonic Eneloop NiMH 1.9Ah AA Rechargeable Battery 1.2V – 8 Pack
The Panasonic Eneloop AA batteries are the latest multi-purpose batteries by Panasonic (formerly Sanyo Eneloop) providing long-life, pre-charged, energy and money saving, eco-friendly rechargeable batteries.
Designed to be used for the regular battery consumers and professionals the Panasonic Eneloop rechargeable batteries are the perfect choice for powering medium to high current consuming devices such as Digital Cameras, torches, game controllers, radio-controlled toys and a range of household devices.
Unlike regular alkaline batteries which can only be used once and are wasteful to the environment, the Eneloop batteries can be recharged up to 2100 times and have a very low self-discharge rate by retaining 90% charge for up to 12 months and 70% charge for up to 10 years. They come pre-charged by clean renewable solar energy and can be used immediately out of the pack making them an eco-friendly solution for consumers.
These batteries benefit from superior performance even at low temperatures down to -5 ℃ making them suitable for various conditions and occasions.
Features & Benefits
• Low self-discharge rechargeable battery
• Minimum capacity 1900mAh
• Provides high power performance down to sub-zero temperatures (as low as -5゚C)
• Can be recharged up to 2100 times
• Combines the best features of AA alkaline (ready for use) and rechargeable (reusable) batteries
• Factory pre-charged by solar energy and ready to use right out of the package
• Maintains 90% of their charge after 1 year of storage and lose as little as 70% in 10 years.
• Stable voltage with longer power life than alkaline batteries
• No memory effect - batteries can be recharged when fully, or partially drained
Typical Applications
Panasonic Eneloop AA batteries are used in various electronic applications suitable for medium to high-drain devices. Eneloop batteries are the ideal universal power supply for most of your household devices, even for applications that until now have run on alkaline batteries such as games consoles. Typical devices include:
• Digital Cameras
• MP3 players
• Gaming devices / wireless gaming controllers
• Cordless house telephones
• Remote controls
• Torches
• Wireless peripherals such as wireless mouse/keyboards
• Clocks
• Baby monitors
FAQs
How many times can I charge my Panasonic Eneloop rechargeable battery?
This range of Panasonic batteries can be recharged up to 2100 times.
What type of charger can be used with these batteries?
The Panasonic Eneloop NiMH batteries can be recharged with any NiMH charger.
Can Panasonic Eneloop Batteries be used in any device?
Yes, if it is the right size, you can use Panasonic Eneloop rechargeable batteries in any device although ideal for medium to high drain devices. However, it is recommended to refer to your user manual for compatibility. Rechargeable batteries are best suited for mid to high drain devices such as digital cameras, wireless mouse/keyboards and games controllers which usually drain alkaline batteries much quicker.
Should Panasonic Eneloop batteries be fully discharged before recharging?
No, it is not necessary to fully discharge these batteries before recharging as they do not suffer from so called memory effect.
How to dispose of the Batteries?
Recycle responsibly, a wide range of schemes are available. Most batteries rechargeable or non-rechargeable can be recycled.
Safety Advice
Keep out of sight and reach of children
Guidance
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire
Related links
- Eneloop BK-3MCC AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V - Pack of 8
- Eneloop AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V - Pack of 2
- Panasonic eneloop Panasonic Eneloop Pro AA NiMH Rechargeable AA Batteries 1.2V - Pack of 4
- Panasonic Infinium AA Nickel Metal Hydride Rechargeable AA Battery 1.2 V - Pack of 2
- Energizer AA NiMH Rechargeable AA Battery 1.2 V
- Energizer AA NiMH Rechargeable AA Battery 1.2 V
- Gp Batteries AA NiMH Rechargeable AA Battery 1.2 V - Pack of 4
- RS PRO AA NiMH Rechargeable AA Battery 1.2 V - Pack of 1

