RS PRO Stainless Steel Crimped Abrasive Brush, 100 mm Diameter
- RS Stock No.:
- 188-4116
- Distrelec Article No.:
- 304-18-323
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€9.34
(exc. VAT)
€11.49
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.34 |
*price indicative
- RS Stock No.:
- 188-4116
- Distrelec Article No.:
- 304-18-323
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Abrasive Brush | |
| Bristle Material | Stainless Steel | |
| Bristle Type | Crimped | |
| Suitable For | Paint, Rust, Stainless Steel | |
| Diameter | 100mm | |
| Fixing Type | Spindle | |
| Maximum Safe Speed | 4500rpm | |
| Shank Size | 6mm | |
| Standards/Approvals | European Safety Standards | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Abrasive Brush | ||
Bristle Material Stainless Steel | ||
Bristle Type Crimped | ||
Suitable For Paint, Rust, Stainless Steel | ||
Diameter 100mm | ||
Fixing Type Spindle | ||
Maximum Safe Speed 4500rpm | ||
Shank Size 6mm | ||
Standards/Approvals European Safety Standards | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Poly Abrasive Wheel
The RS PRO spindle mounted poly abrasive wheel has a diameter of 100mm. The brush has a unique structure and synthetic resin coating which enables effective removal of rust, paint, thermal bluing and other contaminants. It is suitable for use on rust, metal and paint.
Features and Benefits
• Fitted with 6mm spindle
• Maximum safe speed is 4500rpm
Related links
- RS PRO Stainless Steel Crimped Abrasive Brush, 100 mm Diameter
- RS PRO Steel Crimped Abrasive Brush, 100 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 50 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 40 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 70 mm Diameter
- RS PRO Stainless Steel Crimped Abrasive Brush, 30 mm Diameter
- Bosch Steel Crimped Brush, 100 mm Diameter
- Tivoly Nylon Twisted Wire Abrasive Brush, 100 mm Diameter
