RS PRO Steel Twisted Wire Abrasive Brush, 14 mm Diameter
- RS Stock No.:
- 188-4134
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€19.49
(exc. VAT)
€23.97
(inc. VAT)
In Stock
- 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.49 |
*price indicative
- RS Stock No.:
- 188-4134
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Suitable For | Rust, Paint | |
| Bristle Material | Steel | |
| Bristle Type | Twisted Wire | |
| Diameter | 14mm | |
| Face Width | 100mm | |
| Fixing Type | Shank | |
| Maximum Safe Speed | 8500rpm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Suitable For Rust, Paint | ||
Bristle Material Steel | ||
Bristle Type Twisted Wire | ||
Diameter 14mm | ||
Face Width 100mm | ||
Fixing Type Shank | ||
Maximum Safe Speed 8500rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Cup Abrasive Brush
Simply mount this RS PRO cup brush on a sander or similar power tool and it will provide high-intensity abrasion to maintain and prepare your surfaces. It can be rotated up to a high maximum speed of 8,500 rpm (revolutions per minute) without posing any risk to the operator.
The brush has strong bristles with a broad wire gauge of 0.50 and they're twisted together in knots to increase their sturdiness. This makes it ideal for removing the most demanding materials. The steel used for the bristles also means that they're durable and resistant to oxidation, so the brush will last for a long time before you need to replace it. Its cup shape also increases its density, to help improve the efficiency of your cleaning tasks.
This product is suitable for metallic and concrete surfaces. Use it to get rid of slag, rust or paint in construction, metalworking or industrial manufacturing applications.
Features and Benefits
• Twisted bristle type
• Cup brush type
• Face width of 100 mm
• Fixing size of M14 x 2 mm
• Maximum safe speed of 8,500 rpm (revolutions per minute)
• Wire gauge of 0.50
Related links
- RS PRO Steel Twisted Wire Abrasive Brush, 14 mm Diameter
- RS PRO Steel Crimp Wire 14 mm Diameter
- RS PRO Steel Twisted Wire Abrasive Brush, 10 mm Diameter
- RS PRO Steel Crimp Wire Abrasive Brush, 14 mm Diameter
- RS PRO Twisted Wire Abrasive Brush, 100 mm Diameter
- Tivoly Nylon Twisted Wire Abrasive Brush, 100 mm Diameter
- Tivoly Nylon Twisted Wire Abrasive Brush, 75 mm Diameter
- Bosch Steel Twisted Wire Wire Brush, 115 mm Diameter
