Bosch Circular Abrasive Brush, 26 mm Diameter
- RS Stock No.:
- 268-4833
- Mfr. Part No.:
- 26150538JA
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€8.02
(exc. VAT)
€9.86
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.02 |
*price indicative
- RS Stock No.:
- 268-4833
- Mfr. Part No.:
- 26150538JA
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Brush | |
| Bristle Type | Circular | |
| Diameter | 26mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Brush | ||
Bristle Type Circular | ||
Diameter 26mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bosch high performance abrasive brush has the most durable, toughest, robust, nylon bristle.
3 cm product box length
10 cm product box height
Related links
- Bosch Circular Abrasive Brush, 19 mm Diameter
- 3M Circular Abrasive Brush, 152.4 mm Diameter
- 3M Circular Abrasive Brush Abrasive Brush, 75 mm Diameter
- 3M Circular Abrasive Brush, 75 mm Diameter
- Tivoly Steel Stepped Steel Wire Circular Abrasive Brush, 60 mm Diameter
- 3M Circular Abrasive Brush, 152.4mm Diameter
- 3M Circular Abrasive Brush, 75mm Diameter
- Bosch Steel Abrasive Brush, 3.2 mm Diameter
