SAM Steel Cut-Wire Cup Brush, Twisted Abrasive Brush, 75 mm Diameter
- RS Stock No.:
- 270-3229
- Mfr. Part No.:
- 19641
- Manufacturer:
- SAM
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 270-3229
- Mfr. Part No.:
- 19641
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Bristle Material | Steel | |
| Product Type | Abrasive Brush | |
| Bristle Type | Cut-Wire Cup Brush, Twisted | |
| Suitable For | Paint, Solder Removal, Metal | |
| Diameter | 75mm | |
| Fixing Type | Shank | |
| Shank Size | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Bristle Material Steel | ||
Product Type Abrasive Brush | ||
Bristle Type Cut-Wire Cup Brush, Twisted | ||
Suitable For Paint, Solder Removal, Metal | ||
Diameter 75mm | ||
Fixing Type Shank | ||
Shank Size 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM industrial circular twisted-wire brush on 6 mm shank is a metal brush on shank for power drill designed to eliminate traces of solder, paint and corrosion.
Diameter 75 mm
Guarantee C
Related links
- Tivoly Nylon Twisted Wire Abrasive Brush, 75 mm Diameter
- SAM Steel Twisted Abrasive Brush, 70 mm Diameter
- 3M Abrasive Brush, 75 mm Diameter
- 3M Circular Abrasive Brush Abrasive Brush, 75 mm Diameter
- Tivoly Steel Crimp Wire Abrasive Brush, 75 mm Diameter
- 3M Nylon Nylon Abrasive Brush, 75 mm Diameter
- Tivoly Stainless Steel Abrasive Brush, 75 mm Diameter
- RS PRO Twist Knot Abrasive Brush, 75 mm Diameter
