3M Aluminium Oxide Grinding Disc, 100mm x 13mm Thick, Fine Grade, P120 Grit, Scotch-Brite, 1 in pack
- RS Stock No.:
- 154-182
- Mfr. Part No.:
- XT-ZS 05809
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 154-182
- Mfr. Part No.:
- XT-ZS 05809
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Scotch-Brite™ Clean and Strip XT Disc XT-ZS
The Scotch-Brite™ Roloc™ disc is a surface conditioning disc that combines a long lasting abrasive and 3M's Roloc™ quick attachment system. The non-woven disc uses silicon carbide mineral abrasive offering a continuous fast cutting action and consistency. The fibres use resin which will dissolve and break down over time, allowing them to stay strong and heat resistant. Suitable for removing paint and rust from seams, doors, moulding, welds and other tight areas.
Unique Construction
The unique construction of the Scotch-Brite™ disc is made up of non-woven fibres and silicon carbide abrasive making it tough and durable. The open web material is kept consistent as the open web material runs cool, limiting fibres to clog up.
Flexibility
The Scotch Brite™ surface conditioning disc allows for easy adaptation to a profiled surface. It has been designed to last longer than wire brushes and other abrasive discs. The abrasive standards continually break down which reveal fresh abrasive for consistency and superior cut performance.
Quick Change system
The Roloc™ system from 3M™ provides a secure attachment on heavy duty applications. It allows for Roloc discs to be quickly swapped out from one application to another in seconds. The plastic threaded button or screw is designed to easily and quickly screw on a Roloc TR disc pad (75 mm backing pad - 456-2502).
Features and Benefits
Aggressive action efficiently removes paint, rust and coatings
Use a load and smear resistant disc
Get a durable and long lasting disc
Long life
Roloc™ Quick Change for convenient attachment
Scotch-Brite™ Clean and Strip XT Disc is tougher and more durable than standard Scotch-Brite Clean and Strip Disc
Use a load and smear resistant disc
Get a durable and long lasting disc
Long life
Roloc™ Quick Change for convenient attachment
Scotch-Brite™ Clean and Strip XT Disc is tougher and more durable than standard Scotch-Brite Clean and Strip Disc
Typical Applications
The disc is capable of:
Removing paint, rust, harden adhesives, light scratches and weld burns and more.
It's great for smoothing, polishing and cleaning most metals.
Removing paint, rust, harden adhesives, light scratches and weld burns and more.
It's great for smoothing, polishing and cleaning most metals.
FAQ's
Benefits of using a non-woven disc?
Non-woven discs provide a uniformed and consistent performance throughout its lifetime. They are flexible to allow the material to adapt and conform to irregular surfaces. the open construction allows for air circulation for cool operation and reduces the potential for burning.
Specifications
Attribute | Value |
---|---|
Disc Type | Grinding Disc |
Disc Diameter | 100mm |
Thickness | 13mm |
Abrasive Material | Aluminium Oxide |
Grit Size | P120 |
Number in Pack | 1 |
Grade | Fine |
Maximum Safe Speed | 12000rpm |
Model | Scotch-Brite |
- RS Stock No.:
- 154-182
- Mfr. Part No.:
- XT-ZS 05809
- Manufacturer:
- 3M