DeWALT DT3703 Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- RS Stock No.:
- 172-368
- Mfr. Part No.:
- DT3703-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€9.70
(exc. VAT)
€11.93
(inc. VAT)
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.70 |
*price indicative
- RS Stock No.:
- 172-368
- Mfr. Part No.:
- DT3703-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Abrasive Wheel | |
| Disc Diameter | 115mm | |
| Thickness | 1.6mm | |
| Abrasive Material | Diamond | |
| Bore Diameter | 22.2mm | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Material Cut | Tile | |
| Series | DT3703 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Abrasive Wheel | ||
Disc Diameter 115mm | ||
Thickness 1.6mm | ||
Abrasive Material Diamond | ||
Bore Diameter 22.2mm | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Material Cut Tile | ||
Series DT3703 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Diamond Wheel is designed for precise cutting of tiles and ceramic materials. The heat-treated steel body ensures durability and long life, making it a reliable choice for various cutting applications.
Continuous rim ensures clean cuts in tiles and ceramics
Flat disc design for general purpose cutting (Brick, Block, Concrete)
Bore Size of 22.2 mm for compatibility with a range of tools
1.6 mm thickness for precision cutting
Pack Quantity of 1 for single use
Diameter of 115 mm for versatile cutting options
Related links
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch X-LOCK Diamond, 115 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 115 mm x 1.6 mm Thick 1
- DeWALT DT3715 Diamond, 110 mm x 1.6 mm Thick 1 Per Pack
- DeWALT DT3714 Diamond, 110 mm x 1.6 mm Thick 1 Per Pack
- DeWALT Diamond, 115 mm x 2.1 mm Thick
- DeWALT DT3734 Diamond, 254 mm x 1.6 mm Thick 1 Per Pack
- DeWALT DT3733 Diamond, 254 mm x 1.6 mm Thick 1 Per Pack
