SAM RA150070240 Sandpaper Sanding Disc, 150mm, 1 in pack
- RS Stock No.:
- 210-587
- Mfr. Part No.:
- RA150070240
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-587
- Mfr. Part No.:
- RA150070240
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Disc Type | Sanding Disc | |
| Disc Diameter | 150mm | |
| Abrasive Material | Sandpaper | |
| Number in Pack | 1 | |
| Series | RA150070240 | |
| Model | RA150070240 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Disc Type Sanding Disc | ||
Disc Diameter 150mm | ||
Abrasive Material Sandpaper | ||
Number in Pack 1 | ||
Series RA150070240 | ||
Model RA150070240 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
RA150070240
The SAM Outillage Abrasive Disc is engineered for exceptional performance in sanding applications. Designed to withstand rigorous use, it features 15 holes that ensure efficient dust extraction, enhancing the lifespan of both the disc and your sander. Whether you're tackling rough surfaces or delivering a fine finish, this disc excels in cutting capacity and durability, making it a reliable choice for professional and DIY enthusiasts alike. With its precision engineered design, it guarantees consistent results across diverse applications.
Exceptional cutting capacity suitable for various applications
Precision engineered to maintain consistent results
Ideal for both finishing and preparation sanding tasks
Lightweight design increases ease of handling and reduces fatigue
Precision engineered to maintain consistent results
Ideal for both finishing and preparation sanding tasks
Lightweight design increases ease of handling and reduces fatigue
Related links
- SAM RA150070150 Sandpaper Sanding Disc 1 in pack
- SAM RA150071000 Sandpaper Sanding Disc 1 in pack
- SAM RA150070036 Sandpaper Sanding Disc 1 in pack
- SAM RA150070080 Sandpaper Sanding Disc 1 in pack
- SAM RA150070100 Sandpaper Sanding Disc 1 in pack
- SAM RA150070120 Sandpaper Sanding Disc 1 in pack
- SAM RA150070040 Sandpaper Sanding Disc 1 in pack
- SAM RA150070180 Sandpaper Sanding Disc 1 in pack
