SAM KDR, 125 mm x 1 mm Thick 25 Per Pack

Image representative of range

Subtotal (1 unit)*

€49.94

(exc. VAT)

€61.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.94

*price indicative

RS Stock No.:
666-716
Mfr. Part No.:
KDR-125-1
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Disc Diameter

125mm

Product Type

Cutting Disc

Thickness

1mm

Bore Diameter

22.23mm

Quantity Per Package

25Per Pack

Standards/Approvals

ISO 9001

Material Cut

Stainless Steel, Steel

Series

KDR

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM outillage Reinforced disc for stainless steel designed for flat cutting applications, offering durability and precision. With a 22.23 mm bore, this disc is optimized for use with various cutting tools, providing smooth, clean cuts on stainless steel. Its reinforced construction ensures high strength and extended lifespan, making it Ideal for professional and heavy-duty use.

Includes reinforced design for enhanced strength and durability

Provides flat cutting performance for stainless steel

Supports smooth, clean cuts with minimal effort

Delivers long-lasting performance for heavy-duty applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy