SAM KDLP Zirconium Blade, 125 mm, 60 Grit 10 Per Pack
- RS Stock No.:
- 666-985
- Mfr. Part No.:
- KDLP-125-60ZN
- Manufacturer:
- SAM
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 666-985
- Mfr. Part No.:
- KDLP-125-60ZN
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Blade | |
| Disc Diameter | 125mm | |
| Backing Material | Fibre | |
| Product Type | Blade | |
| Abrasive Material | Zirconium | |
| Grit Size | 60 | |
| Quantity Per Package | 10Per Pack | |
| Standards/Approvals | ISO 9001 | |
| Series | KDLP | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Blade | ||
Disc Diameter 125mm | ||
Backing Material Fibre | ||
Product Type Blade | ||
Abrasive Material Zirconium | ||
Grit Size 60 | ||
Quantity Per Package 10Per Pack | ||
Standards/Approvals ISO 9001 | ||
Series KDLP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM outillage 125x22.23 Flake disc with flat zirconium designed for a wide range of applications. Featuring high-performance zirconium abrasive grains, it ensures efficient material removal and extended durability. The flat fiberglass backing provides added stability and supports precise grinding, making it Ideal for heavy-duty tasks on tough materials.
Includes high-performance zirconium abrasive grains for reliable results
Provides fast material removal with long-lasting durability
Supports wide application with flat fiberglass backing
Delivers consistent grinding performance on tough materials
Related links
- SAM KDLP Zirconium Blade 80 Grit 10 Per Pack
- SAM KDLP Zirconium Blade 120 Grit 10 Per Pack
- SAM KDLP Zirconium Blade 40 Grit 10 Per Pack
- SAM KDLB Zirconium Oxide Flap Disc 60 Grit 10 Per Pack
- SAM KDAST Zirconium Oxide Abrasive Disc Abrasive Disc 60 Grade, 60 Grit 100 Per Pack
- DeWALT DT33 Zirconium Oxide Flap Disc 60 Grit 1 Per Pack
- SAM KDLB Zirconium Oxide Flap Disc 120 Grit 10 Per Pack
- SAM KDLB Zirconium Oxide Flap Disc 40 Grit 10 Per Pack
