Bosch Rapido Aluminium Oxide, 125 mm 1 Per Pack
- RS Stock No.:
- 693-263
- Mfr. Part No.:
- 2608603171
- Manufacturer:
- Bosch
Image representative of range
Subtotal (1 unit)*
€1.71
(exc. VAT)
€2.10
(inc. VAT)
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.71 |
*price indicative
- RS Stock No.:
- 693-263
- Mfr. Part No.:
- 2608603171
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Product Type | Blade | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 12413 | |
| Material Cut | Metal, Steel | |
| Series | Rapido | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Product Type Blade | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 12413 | ||
Material Cut Metal, Steel | ||
Series Rapido | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch bonded cutting disc is engineered for precision cuts in stainless steel and metal, offering robust performance through careful design and premium materials.
Long-lasting performance due to premium aluminium oxide grains
Resin Matrix ensures strength and enhances heat resistance
Reinforced with high-quality fibreglass for added safety during use
Iron-free construction prevents rust on the workpiece
Related links
- Bosch Rapido Aluminium Oxide, 125 mm 1 Per Pack
- Bosch Rapido Aluminium Oxide, 115 mm 1 Per Pack
- Bosch Pro Metal Aluminium Oxide, 125 mm 1 Per Pack
- Bosch 2608 Aluminium Oxide, 125 mm x 1 mm Thick 1 Per Pack
- Bosch Cutting Aluminium Oxide, 125 mm x 2.5 mm Thick 1 Per Pack
- Bosch PRO Semi-Flexible Aluminium Oxide 42 Grade, 46 Grit 1 Per Pack
- Bosch X-LOCK Aluminium Oxide, 125 mm x 1 mm Thick 1 Per Pack
- Bosch X-LOCK Aluminium Oxide, 125 mm x 1.6 mm Thick 1 Per Pack
