PFERD Rüggeberg France COMBICLICK Aluminium Oxide Fibre Disc, 125 mm, 36 Grit 25 Each
- RS Stock No.:
- 860-427
- Mfr. Part No.:
- 64103125
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 box of 25 units)*
€24.00
(exc. VAT)
€29.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €24.00 | €0.96 |
*price indicative
- RS Stock No.:
- 860-427
- Mfr. Part No.:
- 64103125
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Backing Material | Fibre | |
| Sub Type | Fibre Disc | |
| Disc Diameter | 125mm | |
| Product Type | Fibre Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 36 | |
| Colour | Red | |
| Maximum Safe Speed | 12200rpm | |
| Quantity Per Package | 25Each | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | ISO 16057 | |
| Series | COMBICLICK | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Backing Material Fibre | ||
Sub Type Fibre Disc | ||
Disc Diameter 125mm | ||
Product Type Fibre Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 36 | ||
Colour Red | ||
Maximum Safe Speed 12200rpm | ||
Quantity Per Package 25Each | ||
Centre Hole Size 22mm | ||
Standards/Approvals ISO 16057 | ||
Series COMBICLICK | ||
- COO (Country of Origin):
- DE
The PFERD Rüggeberg France Aluminium Oxide Fibre Disc designed for use on angle grinders for applications such as deburring, levelling, surface work, and working on weld seams and edges of various materials, including steel, cast iron, brass, and aluminium. PFERD TOOLS Fibre discs are manufactured in accordance with ISO 16057 in shape A1 version F under the designation "vulcanized Fibre disc".
High economic efficiency thanks to long tool life and very high stock removal rate
Consistent surface finish thanks to high-quality abrasives
Highly flexible, enabling optimal adjustment to the contour
Related links
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 36 Grit 25 Each
- PFERD Rüggeberg France COMBICLICK Abrasive Grains Fibre Disc 36 Grit 25 Each
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 36 Grit 25 Each
- SAM KDF Aluminium Oxide Abrasive Disc 36 Grit 25 Per Pack
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 60 Grit 25 Each
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 80 Grit 25 Each
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 120 Grit 25 Each
- PFERD Rüggeberg France COMBICLICK Ceramic Fibre Disc 50 Grit 25 Each
