PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 230 mm x 2.5 mm Thick 25 Each
- RS Stock No.:
- 860-463
- Mfr. Part No.:
- 61324223
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 box of 25 units)*
€144.64
(exc. VAT)
€177.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €144.64 | €5.786 |
*price indicative
- RS Stock No.:
- 860-463
- Mfr. Part No.:
- 61324223
- Manufacturer:
- PFERD Rüggeberg France
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Product Type | Cutting Wheel | |
| Disc Diameter | 230mm | |
| Thickness | 2.5mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Quantity Per Package | 25Each | |
| Maximum Safe Speed | 6600rpm | |
| Material Cut | Stainless Steel, Steel | |
| Series | Line SG STEELOX | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Product Type Cutting Wheel | ||
Disc Diameter 230mm | ||
Thickness 2.5mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Quantity Per Package 25Each | ||
Maximum Safe Speed 6600rpm | ||
Material Cut Stainless Steel, Steel | ||
Series Line SG STEELOX | ||
- COO (Country of Origin):
- ES
The PFERD Rüggeberg France Cut Off Wheel provides a high performance solution for a wide range of applications and materials. As part of the Performance Line SG, it is engineered to deliver optimum results with maximum economic efficiency. Specifically designed for steel and stainless steel, this cut off wheel ensures high cutting performance combined with extended tool life, making it reliable for demanding industrial tasks.
Suitable for cutting steel and stainless steel with consistent efficiency
Delivers maximum tool life for long lasting use
Part of the Performance Line SG ensuring optimum results with economic efficiency
Related links
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 230 mm x 2.5 mm Thick 25 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 230 mm x 2 mm Thick 25 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 230 mm x 3 mm Thick 25 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 230 mm x 1.9 mm Thick 25 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 125 mm x 800 μm Thick 25 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 125 mm x 1.9 mm Thick 10 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 125 mm x 1 mm Thick 25 Each
- PFERD Rüggeberg France Line SG STEELOX Aluminium Oxide, 125 mm x 1.6 mm Thick 25 Each
