RS PRO Aluminium Oxide, 230 mm x 6.5 mm Thick, Fine Grade, P120 Grit 1 Per Pack
- RS Stock No.:
- 184-9231
- Distrelec Article No.:
- 304-18-276
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.62
(exc. VAT)
€8.14
(inc. VAT)
In Stock
- Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.62 |
*price indicative
- RS Stock No.:
- 184-9231
- Distrelec Article No.:
- 304-18-276
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 230mm | |
| Thickness | 6.5mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Grit Size | P120 | |
| Grade | Fine | |
| Maximum Safe Speed | 6600rpm | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | EN 12413 | |
| Material Cut | Stainless Steel, Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Abrasive Disc | ||
Disc Diameter 230mm | ||
Thickness 6.5mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Grit Size P120 | ||
Grade Fine | ||
Maximum Safe Speed 6600rpm | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals EN 12413 | ||
Material Cut Stainless Steel, Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
RS PRO Metal Grinding Disc
The RS PRO aluminium oxide metal grinding round disc has a diameter of 230mm, bore size of 22.23mm and grit size of 24g. The disc has a thickness of 6.5mm. The disc offers heavy-duty abrasive grinding, professional performance and outstanding product life.
Features and Benefits
• Maximum safe speed is 6600rpm
• Abrasive material aluminium oxide
• Grade A24RBF
• Heavy-duty abrasive grinding
• Iron free
• Manufactured to O. S. A Safety Standards
• Reduced Vibration
Certifications
• EN12413 compliant
Related links
- RS PRO Aluminium Oxide Fine Grade, P120 Grit 1 Per Pack
- RS PRO Aluminium Oxide Fine Grade, P60 Grit 5 Per Pack
- RS PRO Aluminium Oxide Fine Grade, P120 Grit 5 Per Pack
- RS PRO Aluminium Oxide Fine Grade, P120 Grit 5 Per Pack
- RS PRO Aluminium Oxide Fine Grade, P120 Grit 5 Per Pack
- RS PRO Aluminium Oxide Fine Grade, P120 Grit 5 Per Pack
- RS PRO Aluminium Oxide Fine Grade, P120 Grit 5 Per Pack
- Sidamo Ceramic Fine Grade, P120 Grit 1 Per Pack
