Bosch X Lock Zirconia Sanding Disc, 115 mm, 60 Grit 50 Per Pack
- RS Stock No.:
- 187-5580
- Mfr. Part No.:
- 2608619155
- Manufacturer:
- Bosch
Image representative of range
Subtotal (1 pack of 50 units)*
€43.38
(exc. VAT)
€53.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.38 | €0.868 |
*price indicative
- RS Stock No.:
- 187-5580
- Mfr. Part No.:
- 2608619155
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 115mm | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Zirconia | |
| Grit Size | 60 | |
| Colour | Blue | |
| Quantity Per Package | 50Per Pack | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 115mm | ||
Product Type Abrasive Disc | ||
Sub Type Sanding Disc | ||
Abrasive Material Zirconia | ||
Grit Size 60 | ||
Colour Blue | ||
Quantity Per Package 50Per Pack | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series X Lock | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The X-LOCK R574 Best for Metal Fibre Disc ensures high stock removal. Its tough zirconia grain achieves high stock removal in coarser grits and good surface quality in finer grits. The disc's thick and vulcanised backing supports a stable grinding process. X-LOCK sanding discs also fit standard angle grinders.
Changing Fibre discs is fast and convenient thanks to the keyless X-LOCK system. Discs are suitable for clamping on an X-Lock or standard rubber backing pad.
Tough zirconia grain achieves a high stock removal in coarser grits and good surface quality in finer grits
Thick and vulcanised backing supports a stable grinding process
Related links
- Bosch X Lock Zirconia Aluminium Abrasive Disc 60 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 80 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 24 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc P120 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc 60 Grit 50 Per Pack
- Bosch X Lock Zirconia Aluminium Flap Disc Medium Grade, 60 μm Grit 1 Per Pack
- Bosch X Lock Zirconia Aluminium Flap Disc Fine Grade, 80 μm Grit 1 Per Pack
- Bosch X Lock Zirconia Aluminium Abrasive Disc P36 Grit 50 Per Pack
