Bosch X Lock Aluminium Oxide Abrasive Disc, 115 mm, 100 Grit 50

Subtotal (1 pack of 50 units)*

€35.59

(exc. VAT)

€43.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€35.59€0.712

*price indicative

RS Stock No.:
187-5594
Mfr. Part No.:
2608619169
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Sub Type

Abrasive Disc

Product Type

Abrasive Disc

Disc Diameter

115mm

Abrasive Material

Aluminium Oxide

Grit Size

100

Quantity Per Package

50

Centre Hole Size

22.23mm

Standards/Approvals

No

Series

X Lock

RoHS Status: Exempt

COO (Country of Origin):
TR
All-rounder product with aluminium oxide grain

Stable grinding process because of thick and vulcanized backing

Suitable for mild steel, cast iron, non-ferrous metals, aluminium

Sanding discs for clamping on a X-LOCK or standard rubber backing pad

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy