Bosch X Lock Aluminium Oxide Abrasive Disc, 125 mm, 80 Grit 50
- RS Stock No.:
- 187-5599
- Mfr. Part No.:
- 2608619174
- Manufacturer:
- Bosch
Subtotal (1 pack of 50 units)*
€38.92
(exc. VAT)
€47.87
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €38.92 | €0.778 |
*price indicative
- RS Stock No.:
- 187-5599
- Mfr. Part No.:
- 2608619174
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 80 | |
| Quantity Per Package | 50 | |
| Centre Hole Size | 22.23mm | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 80 | ||
Quantity Per Package 50 | ||
Centre Hole Size 22.23mm | ||
Standards/Approvals No | ||
Series X Lock | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
All-rounder product with aluminium oxide grain
Stable grinding process because of thick and vulcanized backing
Suitable for mild steel, cast iron, non-ferrous metals, aluminium
Sanding discs for clamping on a X-LOCK or standard rubber backing pad
Related links
- Bosch X Lock Aluminium Oxide Abrasive Disc P80 Grit 50
- Bosch X Lock Zirconia Aluminium Abrasive Disc P80 Grit 50 Per Pack
- Bosch X Lock Aluminium Oxide Abrasive Disc P24 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc P120 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc P60 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc P100 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc P36 Grit 50
- Bosch X Lock Zirconia Aluminium Abrasive Disc P80 Grit 50 Per Pack
