Bosch X Lock Ceramic, 115 mm, 36 Grit 50 Per Pack
- RS Stock No.:
- 187-5602
- Mfr. Part No.:
- 2608619177
- Manufacturer:
- Bosch
Subtotal (1 pack of 50 units)*
€85.99
(exc. VAT)
€105.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €85.99 | €1.72 |
*price indicative
- RS Stock No.:
- 187-5602
- Mfr. Part No.:
- 2608619177
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 115mm | |
| Abrasive Material | Ceramic | |
| Bore Diameter | 22.23mm | |
| Grit Size | 36 | |
| Quantity Per Package | 50Per Pack | |
| Standards/Approvals | No | |
| Series | X Lock | |
| Material Cut | Titanium Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Abrasive Disc | ||
Disc Diameter 115mm | ||
Abrasive Material Ceramic | ||
Bore Diameter 22.23mm | ||
Grit Size 36 | ||
Quantity Per Package 50Per Pack | ||
Standards/Approvals No | ||
Series X Lock | ||
Material Cut Titanium Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
High stock removal in coarser grits and consistent surface quality in finer grits due to strong ceramic grain
Stable grinding process because of thick and vulcanised backing
Reduced discolouration thanks to top size coating, it is perfect for stainless steel, mild steel, cast iron, non-ferrous metals and aluminium
Sanding discs for clamping on a X-LOCK or standard rubber backing pad
Related links
- Bosch X Lock Ceramic 100 Grit 50 Per Pack
- Bosch X-LOCK Ceramic Sanding 36 Grit 5 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 36 Grit 1 Per Pack
- Bosch X Lock Abrasive Disc Abrasive Disc 36 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc 36 Grit 50
- Bosch X Lock Ceramic 120 Grit 50
- Bosch X Lock Ceramic 60 Grit 50
- Bosch X Lock Aluminium Oxide Abrasive Disc 36 Grit 50
