Bosch X Lock Aluminium Oxide, 125 mm x 1 mm Thick, 50 Grit 50
- RS Stock No.:
- 187-5628
- Mfr. Part No.:
- 2608619269
- Manufacturer:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-5628
- Mfr. Part No.:
- 2608619269
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Series | X Lock | |
| Abrasive Material | Aluminium Oxide | |
| Disc Diameter | 125 mm | |
| Thickness | 1 mm | |
| Grit Size | 50 | |
| Quantity Per Package | 50 | |
| Maximum Safe Speed | 80 m/s | |
| Product Type | Cutting Disc | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Series X Lock | ||
Abrasive Material Aluminium Oxide | ||
Disc Diameter 125 mm | ||
Thickness 1 mm | ||
Grit Size 50 | ||
Quantity Per Package 50 | ||
Maximum Safe Speed 80 m/s | ||
Product Type Cutting Disc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Cutting disc for metal, inox, non-ferrous metals, stone, soft tiles, marble and plastics
Maximum circumferential speed: 80m/s (depending on rpm and disc diameter)
Straight
Related links
- Bosch X-LOCK Aluminium Oxide, 125 mm x 1 mm Thick 1 Per Pack
- Bosch X Lock Aluminium Oxide Fine Grade, 80 Grit 50 Per Pack
- Bosch X Lock Aluminium Oxide 10 Grit 10 Per Pack
- Bosch X Lock Aluminium Oxide Very Fine Grade, 25 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide P80 Grit 25 Per Pack
- Bosch X Lock Aluminium Oxide, 125 mm x 6 mm Thick 10 Per Pack
- Bosch X-LOCK Aluminium Oxide, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch X Lock Aluminium Oxide Abrasive Disc 24 Grit 50
