RS PRO Zirconium Flap Disc, 115 mm, 36+ Grade, P36 Grit 25 Per Pack
- RS Stock No.:
- 188-3387
- Manufacturer:
- RS PRO
Subtotal (1 pack of 25 units)*
€33.79
(exc. VAT)
€41.56
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33.79 | €1.352 |
*price indicative
- RS Stock No.:
- 188-3387
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Backing Material | Vulcanised Fibre | |
| Sub Type | Flap Disc | |
| Disc Diameter | 115mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Zirconium | |
| Grit Size | P36 | |
| Grade | 36+ | |
| Maximum Safe Speed | 13300rpm | |
| Quantity Per Package | 25Per Pack | |
| Centre Hole Size | 22mm | |
| Standards/Approvals | European Safety Standards | |
| Attachment Type | Quick Change | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Backing Material Vulcanised Fibre | ||
Sub Type Flap Disc | ||
Disc Diameter 115mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Zirconium | ||
Grit Size P36 | ||
Grade 36+ | ||
Maximum Safe Speed 13300rpm | ||
Quantity Per Package 25Per Pack | ||
Centre Hole Size 22mm | ||
Standards/Approvals European Safety Standards | ||
Attachment Type Quick Change | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Zirconia Aluminium Fibre Disc
The RS PRO zirconia aluminium round fibre disc has a diameter of 115mm bore size of 22mm and grit size of 24g. The discs have a unique resin bond that holds the grit to the disc surface with heavy-duty fibre backing for increased strength, durability and tear resistance. It is suitable for use on stainless steel, sheet metal, mild steel and high-grade steel.
Features and Benefits
• Abrasive grain of alumina zirconia
• Backing type vulcanized fibre backing
• Operating speed is 13300rpm
Related links
- RS PRO Zirconium Abrasive Disc Abrasive Disc 36 Grade, P36 Grit
- RS PRO Zirconium Abrasive Disc Abrasive Disc 36 Grade, P36 Grit
- RS PRO Zirconium Flap Disc 120+ Grade, P120 Grit 5 Per Pack
- RS PRO Zirconium Flap Disc 40 Grade, P40 Grit 5 Per Pack
- RS PRO Zirconium Flap Disc 60 Grade, P60 Grit 5 Per Pack
- RS PRO Zirconium Flap Disc 80+ Grade, P80 Grit 5 Per Pack
- RS PRO Zirconium Flap Disc 80+ Grade, P80 Grit 5 Per Pack
- RS PRO Zirconium Flap Disc 60 Grade, P60 Grit 5 Per Pack
