Milwaukee, 230mm
- RS Stock No.:
- 204-2244
- Mfr. Part No.:
- 4932399826
- Manufacturer:
- Milwaukee
Subtotal (1 unit)**
€176.49
(exc. VAT)
€217.08
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €176.49 |
**price indicative
- RS Stock No.:
- 204-2244
- Mfr. Part No.:
- 4932399826
- Manufacturer:
- Milwaukee
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Milwaukee | |
Disc Diameter | 230mm | |
Bore Size | 22.23mm | |
Select all | ||
---|---|---|
Manufacturer Milwaukee | ||
Disc Diameter 230mm | ||
Bore Size 22.23mm | ||
Related links
- Milwaukee 230mm Cordless Circular Saw, 18V
- Milwaukee 230mm Cutting Length Reciprocating Saw Blade, Pack of 5
- Milwaukee, 150mm
- Milwaukee, 115mm
- Bosch Diamond Cutting Disc, 230mm x 2.5mm Thick
- DeWALT DT204 Diamond Cutting Disc DT20462-QZ, 1 in pack
- DeWALT DT37 Diamond Cutting Disc DT3743-XJ, 1 in pack
- DeWALT DT37 Diamond Cutting Disc DT3763-XJ, 1 in pack