Milwaukee M18 FUEL™ M18 FCOS230 -121 Cordless Saw, 85 mm
- RS Stock No.:
- 255-2732
- Mfr. Part No.:
- 4933471698
- Manufacturer:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 255-2732
- Mfr. Part No.:
- 4933471698
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Saw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cutting Depth | 85mm | |
| Number of Batteries | 1 | |
| Weight | 6.2kg | |
| Battery Voltage | 18V | |
| Series | M18 FUEL™ | |
| Battery Capacity | 12Ah | |
| Strokes Per Minute | 6600spm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Saw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cutting Depth 85mm | ||
Number of Batteries 1 | ||
Weight 6.2kg | ||
Battery Voltage 18V | ||
Series M18 FUEL™ | ||
Battery Capacity 12Ah | ||
Strokes Per Minute 6600spm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Milwaukee M18 FUEL Series Saw, Brushless Motor, 230mm Blade Diameter - 4933471698
This cordless circular saw delivers unparalleled cutting performance, making it an essential tool for professionals in the automation, electronics, electrical, and mechanical industries. With an impressive 230mm blade diameter and a cutting depth of 85mm, it provides the capability to tackle heavy-duty tasks. Weighing only 6.2kg with the battery pack, this high-performance saw offers exceptional portability and ease of use.
Features & Benefits
• Brushless motor for enhanced efficiency and durability
• Instant startup avoids the hassle of petrol and oil mixing
• Low vibration levels at 1.81 m/s² for user comfort
• Dual-sided water supply optimises dust control during operation
• ONE-KEY™ technology for advanced tracking and security
• High OUTPUT™ system for improved performance and run time
Applications
• Ideal for cutting reinforced concrete and masonry
• Suitable for indoor use due to zero fume emissions
• Used with M18™ SWITCH TANK™ for integrated water supply
• Effective for tasks requiring high cutting depth in various materials
What is the maximum cutting depth of this tool?
The maximum cutting depth is 85mm, allowing for versatile applications across various materials.
How does the water supply system contribute to performance?
The dual-sided water supply system enhances dust management, improving visibility and cutting accuracy during operation.
What kind of battery is compatible with this saw?
It uses a Li-Ion battery with a capacity of 12 Ah, compatible with the M18™ battery platform to ensure extended run time.
Is this saw suitable for indoor environments?
Yes, the saw features zero fume emissions, making it safe for indoor use and reducing air quality concerns.
How does the ONE-KEY™ technology enhance tool security?
ONE-KEY™ provides cloud-based tracking for your tool, allowing users to monitor inventory and lock the tool remotely, adding an extra layer of security.
Related links
- Milwaukee M18 FUEL M18 FBS85-0C Cordless 85 mm
- Milwaukee M18 M18 FCOS230-0 Cordless 85 mm
- Milwaukee M18 FUEL M18 CBS125-502C Cordless Band Saw Cordless
- Milwaukee M18 FUEL M18 FHZ-0X Cordless 110 mm
- Milwaukee M18 FUEL M18 FSX-0C Cordless 300 mm
- Milwaukee M18 FUEL M18 FMCS-0 Cordless 57 mm
- Milwaukee M18 FUEL M18 FPS55-552P Cordless 59 mm
- Milwaukee M18 FUEL M18 FBJS-0 Cordless 100 mm
