Dremel DSM520 Reinforced Abrasive, 77 mm x 5 mm Thick
- RS Stock No.:
- 212-1279
- Mfr. Part No.:
- 2615S520JB
- Manufacturer:
- Dremel
Subtotal (1 unit)*
€12.42
(exc. VAT)
€15.28
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.42 |
*price indicative
- RS Stock No.:
- 212-1279
- Mfr. Part No.:
- 2615S520JB
- Manufacturer:
- Dremel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Product Type | Cutting Disc | |
| Disc Diameter | 77mm | |
| Thickness | 5mm | |
| Abrasive Material | Reinforced Abrasive | |
| Bore Diameter | 11.1mm | |
| Standards/Approvals | No | |
| Series | DSM520 | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Product Type Cutting Disc | ||
Disc Diameter 77mm | ||
Thickness 5mm | ||
Abrasive Material Reinforced Abrasive | ||
Bore Diameter 11.1mm | ||
Standards/Approvals No | ||
Series DSM520 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Dremel DSM520 is a masonry cutting wheel. This reinforced type 1 abrasive cut-off wheel is intended to make cuts in masonry and stone.
It is easy to attach
Suitable dremel devices to use with are DSM20 mini saws
It can be used to cut bricks, drywall/plasterboard
Related links
- Dremel DSM510 Reinforced Abrasive 3 Grit
- Dremel DSM540 Diamond, 77 mm x 2 mm Thick
- Dremel DSM500 Silicon Carbide, 77 mm x 2 mm Thick
- Dremel DSM600 Silicon Carbide Coarse Grade
- Dremel SpeedClic Silicon Carbide Coarse Grade, 5 Grit 5 Per Pack
- Dremel EZ SpeedClic Aluminium Oxide Medium Grade, 5 Grit 5 Per Pack
- SAM KPD Diamond, 180 mm x 5 mm Thick 1 Per Pack
- Dremel Aluminium Oxide 1 Grit
